5787590-1
BATT INT,INSERT ASSY,5P,7.2V
Power up your devices with the BATT INT, INSERT ASSY featuring a 5P configuration and 7.2V output. Part of the MDI series, this board mount connector ensures reliable power and signal transmission with a contact amperage of 8.8 A. Designed for vertical mounting, it offers a secure fit in your circuitry. Operating within a wide temperature range of -30 to 70 °C (-22 to 158 °F), this connector is suitable for various environments. With a pitch of 5 mm (.197 in) and a voltage rating of 50 V DC, it provides efficient power delivery. Packaged in a tray with 110 units, it is ideal for bulk installations. RoHS compliant and ECCN classified as EAR99, this connector meets international standards for environmental and export regulations. Whether for industrial or commercial applications, the BATT INT, INSERT ASSY is a dependable choice for your power and signal connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787590-1 |
Series: | MDI |
Mount Type: | Board Mount |
Pitch: | .197 in, 5 mm |
Voltage: | 50 V DC |
Package Quantity: | 110 |
Contact Amperage: | 8.8 A |
Number of Positions: | 5 |
Mount Orientation: | Vertical |
GPL: | 519 |
Packaging: | Tray |
Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating Thickness: | 1.9 µm, 74.8 µin |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E161 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Receptacle |
Part Aliases: | 5787590-1 |
SKU: | AMP5787590-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |