5787686-1
37 PLUG SP/FMS (RET SL)
Enhance your connectivity with our AMPLIMITE HD-20 D-Sub Connector, a high-performance solution designed for optimal signal transmission. With UL E28476 and UL 94V-0 standards compliance, this connector ensures safety and reliability in your electronic applications. Featuring 37 contacts in a two-row configuration, it offers seamless communication with a pitch of 2.77mm. The gold-plated brass contacts guarantee excellent conductivity, while the front metal shell provides durability in board mount installations. With a current rating of 6A, this connector is perfect for high-power connections. Packaged in a convenient tube, it's ready for easy integration into your projects. Stay ahead in connectivity with our AMPLIMITE HD-20 D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787686-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash |
Pitch: | 2.77 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP5787686-1 |
Post Size: | .026 in / .66 mm |
Shell Material: | Carbon Steel |
Female Screwlock Material: | Zinc |
Shell Plating Material: | Tin |
Plastic: | No |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Round |
Contact Base Material: | Brass |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Housing Material: | Polyester |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
PCB Mount Retention Type: | 4-40 Retention Screwlock |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .121 in / 3.07 mm |
Mating Connector Lock: | Without |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Shell Size: | 4 |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Sealable: | No |
Grounding Indents: | With |
Connector System: | Board-to-Board |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Straps: | Without |
Grounded: | Yes |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |