5787745-2
USB A R/A STAK ASSY THRU HOLE
Introducing our USB A Right Angle Stack Assembly with Through Hole Mounting, designed for seamless board connectivity. With a 1A amperage, this receptacle features a durable thermoplastic housing in black, suitable for a wide range of applications. Operating at temperatures up to 85°C, it ensures reliable performance. The two-port configuration and standard USB 2.0 compatibility make it ideal for data and device connectivity. With gold plating over palladium nickel in the mating area, it guarantees optimal signal transmission. Its kinked legs and ground finger ensure secure PCB mounting, while the tray packaging offers convenience. RoHS compliant and featuring a bright shell plating finish, this connector is a high-quality solution for your USB connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787745-2 |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Mount Type: | Board Mount |
Maximum Operating Temperature: | 85 °C |
Body Orientation: | Right Angle |
Pitch: | .078 in, .098 in, 2.5 mm, 2 mm |
Shell Plating: | Tin |
Number of Ports: | 2 |
Orientation: | Right Angle |
USB Type: | A |
USB Size: | Standard |
USB Version: | 2.0 |
Package Quantity: | 88 |
Mount Location: | Top |
Contact Amperage: | 1 A |
Number of Positions: | 8 |
Housing Color: | Black |
Termination Type: | Through Hole |
GPL: | 516 |
Panel Ground Location: | Between Ports |
Tail Length: | .09 in, 2.29 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
PCB Thickness (Recommended): | 1.57 mm |
PCB Retention Type: | Kinked Legs |
Ground Component Type: | Ground Finger |
Grounding Options: | Panel Ground |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3937 |
Connector System: | Cable-to-Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
LED Indicator: | Without |
Shell Plating Finish: | Bright |
Industry Standard: | USB 2.0 |
Locating Posts: | Without |
Locking Feature: | With |
Part Aliases: | 5787745-2 |
SKU: | AMP5787745-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2018 | E-18-004008 - Product Improvement. Pre-plated materials are prone to produce dross in the stamping production process, which will bring risks to the application of the product. | Download |
06/22/2018 | E-18-004008-C - Cancellation of E-18-004008. | Download |
09/24/2012 | P-12-008121 - Manufacturing location change. | Download |
09/24/2012 | P-12-008122 - Manufacturing location change. | Download |