5787745-3

USB A R/A STAK ASSY THRU HOLE

Enhance your connectivity with this USB A right angle receptacle assembly, designed for board mount installation. Its thermoplastic housing in natural color offers durability, while the tin shell plating ensures reliable performance. Featuring two ports with standard USB 2.0 2.0 version, this connector is ideal for signal transmission in various applications. With a wide operating temperature range and RoHS compliance, it guarantees quality and environmental responsibility. The kinked legs and ground finger provide secure PCB retention and grounding options. Perfect for data and device connections, this USB connector is a versatile solution for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5787745-3
Gender:Receptacle
Housing Material:Thermoplastic
Mount Type:Board Mount
Pitch:.078 in, .098 in, 2.5 mm, 2 mm
Shell Plating:Tin
Number of Ports:2
Orientation:Right Angle
USB Type:A
USB Size:Standard
USB Version:2.0
Package Quantity:88
Mount Location:Top
Contact Amperage:1 A
Number of Positions:8
Housing Color:Natural
Termination Type:Through Hole
GPL:516
Panel Ground Location:Between Ports
Tail Length:.112 in, 2.84 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Thickness (Recommended):1.57 mm
PCB Retention Type:Kinked Legs
Ground Component Type:Ground Finger
Grounding Options:Panel Ground
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3937
Connector System:Cable-to-Board
Connector Product Type:Connector
ECCN:EAR99
LED Indicator:Without
Shell Plating Finish:Bright
Industry Standard:USB 2.0
Locating Posts:Without
Locking Feature:With
Part Aliases:5787745-3
SKU:AMP5787745-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/24/2012P-12-008121 - Manufacturing location change.Download
09/24/2012P-12-008122 - Manufacturing location change.Download