5787745-5

USB A R/A STAK ASSY THRU HOLE

Enhance connectivity with our USB A Right Angle Stack Assembly, designed for seamless integration in through-hole applications. This black thermoplastic connector features a standard size and 2.0 USB version compatibility, ensuring reliable data and device connections. With a 1A amperage and gold-plated contact mating area, it guarantees efficient signal transmission for various electronic setups. The board mount orientation, along with a termination method of through-hole soldering, offers secure and durable installation. Operating within a wide temperature range and meeting RoHS compliance standards, this connector is suitable for diverse industrial and commercial uses. Whether for data transfer or device charging, its high-quality construction and 1500 mating cycle durability make it a dependable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5787745-5
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.078 in, .098 in, 2.5 mm, 2 mm
Shell Plating:Tin
Number of Ports:2
Orientation:Right Angle
USB Type:A
USB Size:Standard
USB Version:2.0
Package Quantity:88
Mount Location:Top
Contact Amperage:1 A
Number of Positions:8
Housing Color:Black
Termination Type:Through Hole
GPL:516
Panel Ground Location:Between Ports
Tail Length:.09 in, 2.29 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:1500
PCB Thickness (Recommended):1.57 mm
PCB Retention Type:Boardlock
Ground Component Type:Ground Finger
Grounding Options:Panel Ground
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3937
Connector System:Cable-to-Board
Connector Product Type:Connector
ECCN:EAR99
LED Indicator:Without
Shell Plating Finish:Bright
Industry Standard:USB 2.0
Locating Posts:Without
Maximum Soldering Temperature:260 °C, 500 °F
Locking Feature:With
Part Aliases:5787745-5
SKU:AMP5787745-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/24/2012P-12-008121 - Manufacturing location change.Download
09/24/2012P-12-008122 - Manufacturing location change.Download