5788793-2
09 HTMSFL PLUG RA 318 (SL,BL)
Enhance your connectivity with the AMPLIMITE HD-20 D-Sub Connector, a high-performance solution designed for demanding applications. This two-row plug features nine gold flash contacts, ensuring reliable signal transmission with a current rating of 6A. With UL 94V-0 certification, it guarantees safety and compliance with industry standards. The durable thermoplastic housing and brass contact material provide robustness, while the surface mount design offers easy installation. Perfect for industrial and commercial use, this connector is RoHS compliant, offering peace of mind for environmentally conscious projects. Upgrade your connections with the AMPLIMITE HD-20 D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5788793-2 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Surface Mount |
Contact Material: | Brass |
Contact Plating: | Gold Flash |
Pitch: | 2.28 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5788793-2 |
Female Screwlock Material: | Zinc |
Female Screwlock Plating Material: | Clear Chromate |
Insert Material: | Zinc |
Eyelet Plating Material: | Tin |
Plastic: | No |
Post Size: | .026 in |
Eyelet Material: | Brass |
Shell Plating Material: | Tin |
Shell Material: | Steel |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Base Material: | Brass |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Housing Material: | Thermoplastic |
Centerline (Pitch): | .089 in / 2.28 mm |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
PCB Mounting Style: | Through Hole / Surface Mount |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
Boardlock Material: | Copper Alloy |
PCB Mount Alignment: | With |
Montageausrichtung der Leiterplatte: | With |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Mating Alignment: | With |
Boardlock Plating Material: | Tin |
Circuit Application: | Signal |
Footprint: | 8.08 mm / .318 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Product Type: | Connector |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Sealable: | No |
Connector System: | Board-to-Board |
Grounding Indents: | With |
Shell Size: | 1 |
Grounding Straps: | With |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
High Temperature Housing: | Yes |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |