5788796-3
09 HTMSFL ASSY RA 318 (IN, BL)
Enhance your electronic connections with this high-quality D-Sub connector, designed for optimal performance and reliability. Featuring UL 94V-0 standards met, you can trust in its safety and durability. With a 6A amperage rating, it offers efficient power transmission. The receptacle design and thermoplastic housing make it versatile for various applications. With nine contacts in two rows, it allows for seamless data and signal transfer. The phosphor bronze contact material with gold plating ensures excellent conductivity. Easy board mount installation with a threaded insert mating retention type. RoHS compliant for eco-friendly operation. Perfect for industrial and electronic device assembly, this connector comes packaged in a convenient tube for storage and organization. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5788796-3 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Number of Positions: | 9 |
Profile: | Standard |
Mating Retention Type: | Threaded Insert |
Packaging: | Box & Tube, Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5788796-3 |
Eyelet Plating Material: | Tin |
Eyelet Material: | Brass |
Shell Plating Material: | Tin |
Post Size: | .026 in |
Insert Material: | Zinc |
Plastic: | No |
Shell Material: | Steel |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Color: | Black |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock Type: | Threaded Inserts |
Mating Alignment: | With |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
Mating Retention: | With |
Threaded Insert Plating Material: | Clear Chromate |
Threaded Insert Material: | Zinc |
Mounting Hole Diameter: | .1 mm |
Boardlock Plating Material: | Tin |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Boardlock Material: | Copper Alloy |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
PCB Mount Alignment: | With |
Montageausrichtung der Leiterplatte: | With |
Circuit Application: | Signal |
Footprint: | .318 in / 8.08 mm |
Connector System: | Board-to-Board |
Sealable: | No |
Grounding Indents: | Without |
Shell Size: | 1 |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Straps: | With |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | 3.18 mm / .125 in |
High Temperature Housing: | Yes |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |