5788797-2
09 HTMSFL ASSY RA 318 (SL,BL)
Enhance connectivity with the AMPLIMITE HD-20 series receptacle, designed for reliable performance in demanding environments. This surface mount connector features a durable thermoplastic housing and UL 94V-0 certification for superior safety. With nine gold flash contact platings and a 2.74 mm pitch, it ensures efficient data transmission. The two-row design offers enhanced functionality, while the front metal shell adds durability. RoHS compliant and packaged in a convenient tray, this connector is ideal for a variety of applications in the industrial and technology sectors. Make seamless connections with the AMPLIMITE HD-20.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5788797-2 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5788797-2 |
Post Size: | .026 in |
Female Screwlock Material: | Zinc |
Female Screwlock Plating Material: | Clear Chromate |
Shell Material: | Steel |
Shell Plating Material: | Tin |
Plastic: | No |
Eyelet Plating Material: | Tin |
Eyelet Material: | Brass |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Base Material: | Copper Alloy |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Color: | Black |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Boardlock Plating Material: | Tin |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Mounting Hole Diameter: | 3.18 mm |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
Montageausrichtung der Leiterplatte: | With |
PCB Mount Alignment: | With |
Mating Alignment: | With |
PCB Mounting Style: | Through Hole / Surface Mount |
Boardlock Material: | Copper Alloy |
Circuit Application: | Signal |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Shell Size: | 1 |
Grounding Indents: | Without |
Sealable: | No |
Product Type: | Connector |
Footprint: | 8.08 mm / .318 in |
Connector System: | Board-to-Board |
Grounding Straps: | With |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
High Temperature Housing: | Yes |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |