58079-3

ULTRAFAST + DIE 22-18U/58078-3

Upgrade your crimping game with the ULTRAFAST + DIE 22-18U/58078-3 hand tool. Designed for unparalleled efficiency, this tool is a must-have for any professional in the field. With a Tetra Crimp platform and interchangeable die set, it offers versatility and convenience for all your crimping needs. Whether you prefer manual or pneumatic power, this tool has you covered. Plus, rest assured that it meets RoHS compliance standards, making it a sustainable choice for your toolkit. Elevate your crimping experience with this high-performance tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58079-3
Tool Type:Tetra Crimp / Platform Hand Tool
Product:Portable Crimp Tools
Power Type:Manual, Pneumatic
Die Set Type:Removable/Interchangeable
SKU:AMP58079-3
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Other
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (108-) / UL/CSA
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: