58080-3

ULTRAFAST + DIE 16-14U/58078-3

Achieve ultrafast and precise crimps with our Tetra Crimp / Platform Hand Tool, designed for use with DIE 16-14U/58078-3 connectors. As part of our Portable Crimp Tools range, this versatile tool offers both manual and pneumatic operation for maximum convenience. Featuring removable/interchangeable die sets, it allows for seamless customization and compatibility with various connectors. Rest assured, this tool is fully RoHS compliant, ensuring both performance and environmental responsibility. Elevate your crimping experience with this essential tool, perfect for professionals in the field.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58080-3
Tool Type:Tetra Crimp / Platform Hand Tool
Product:Portable Crimp Tools
Power Type:Manual, Pneumatic
Die Set Type:Removable/Interchangeable
SKU:AMP58080-3
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Other
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (108-) / UL/CSA
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: