58372-1

HEAD (IDC) 2MM C.T. W/O TL

Effortlessly terminate wires with precision using this essential tool from the Potter & Brumfield IDC Series. Specifically designed for use with the CGS TL series, it allows for quick and efficient crimping of 2mm C.T. terminals without the need for additional tooling. The manual operation ensures ease of use, while the fixed die set guarantees consistent results every time. Compliant with RoHS standards, this tool is a must-have for any professional or DIY enthusiast working with connectors. Upgrade your crimping process with the Portable Crimp Tool, a reliable companion for all your IDC terminal needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58372-1
Series:CGS TL,Potter & Brumfield IDC Series
Tool Type:IDC Tooling
Product:Portable Crimp Tools
Power Type:Manual
Die Set Type:Fixed In Tool
SKU:AMP58372-1
Certification:Cannot be Certified
Crimp Form-Wire Barrel Type:Insulation Displacement
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: