58517-4

PRO-CRIMPER II DIE SET

Enhance your crimping capabilities with the PRO-CRIMPER II DIE SET, a must-have accessory for your tool kit. Designed for efficiency and precision, this Standard Die Envelope (SDE) Die Set is perfect for use with Portable Crimp Tools. Whether you're working with battery-powered, electric, or manual tools, this versatile set is compatible with all three power types. Featuring a Removable/Interchangeable design, it offers convenience and ease of use. Rest assured, it meets RoHS compliance standards, ensuring environmental responsibility. Upgrade your crimping experience with this essential tool, a valuable addition to any professional toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58517-4
Tool Type:Standard Die Envelope (SDE) Die Set
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP58517-4
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: