58521-1
PRO-CRIMPER II
Introducing the PRO-CRIMPER II, a cutting-edge hand tool that revolutionizes the crimping process. This versatile tool offers seamless operation with its battery, electric, or manual power options, ensuring efficiency in every use. Crafted for convenience, it features a removable/interchangeable die set, allowing for easy customization to suit various crimping needs. Compliant with RoHS standards, it guarantees safety and environmental responsibility. Perfect for professionals in the field, the PRO-CRIMPER II is a must-have for seamless and reliable crimping operations.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 58521-1 |
Tool Type: | PRO-CRIMPER Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP58521-1 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |