58521-2

PRO-CRIMPER DIE

Elevate your crimping capabilities with our PRO-CRIMPER DIE. Designed for precision and efficiency, this essential tool is a must-have for any professional working with connectors. Compatible with Standard Die Envelope (SDE) Die Sets, it guarantees seamless operation every time. Whether you prefer battery-powered, electric, or manual tools, this versatile die is sure to meet your needs. With its removable/interchangeable die set type, customization and convenience are at your fingertips. Rest assured, this product is fully RoHS compliant, prioritizing environmental responsibility. Explore the next level of crimping efficiency and precision with the PRO-CRIMPER DIE.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58521-2
Tool Type:Standard Die Envelope (SDE) Die Set
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP58521-2
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: