58524-2
PROCRIMPER DIE
Elevate your crimping game with the PROCRIMPER DIE, a must-have tool for professionals in the industry. Designed for precision and efficiency, this Standard Die Envelope (SDE) Die Set is a crucial component of any crimping toolkit. Compatible with Portable Crimp Tools, it offers versatile use with battery, electric, and manual power options. Its Removable/Interchangeable design ensures seamless operation, while its RoHS compliance guarantees safety and environmental responsibility. Perfect for connectors, this high-quality die set is a game-changer for all your crimping needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 58524-2 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP58524-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |