58529-2

PROCRIMP DIE AMPSEAL

Easily achieve precise crimps with the PROCRIMP DIE AMPSEAL, a must-have tool for any professional. Designed for use with Standard Die Envelope (SDE) Die Sets, this versatile tool offers impeccable performance, whether powered by battery, electric, or manual operation. Its Removable/Interchangeable die set type ensures compatibility with a wide range of connectors. Plus, rest assured of its compliance with RoHS regulations. Elevate your crimping experience with this high-quality tool, a perfect addition to any toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58529-2
Tool Type:Standard Die Envelope (SDE) Die Set
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP58529-2
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/30/2014E-14-006453 - Product Improvement. Change over to new style locator assembly. 2063771-1 replaces 58515-1.Download