58535-1
PRO-CRIMPER ASSY MODU MODII
Elevate your crimping capabilities with the PRO-CRIMPER Hand Tool, designed for seamless assembly of MODU and MODII connectors. This essential tool offers versatile functionality with its removable/interchangeable die set, ensuring precision and efficiency in every crimp. Powered by battery, electric, or manual operation, it provides flexibility for various tasks. Compact and portable, it's a must-have for professionals in the field. Rest assured, this tool is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your toolkit with this essential crimping solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 58535-1 |
Tool Type: | PRO-CRIMPER Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP58535-1 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Part Alias: | AMP-0-0058535-1,A67434-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2015 | E-15-010391 - Product Improvement. Add new design Terminal Locator/Wire Stop. | Download |