58535-2

PRO-CRIMPER ASSY MODU

Enhance your crimping capabilities with the PRO-CRIMPER ASSY MODU. This essential tool, designed for use with Portable Crimp Tools, offers unparalleled efficiency in creating secure connections. Its Standard Die Envelope (SDE) Die Set ensures precise results every time, making it a must-have for any professional. With compatibility for Battery, Electric, and Manual power sources, it offers versatility for various work environments. Featuring a Removable/Interchangeable die set type and RoHS compliance, it meets the highest standards for both performance and environmental responsibility. Elevate your crimping experience with this indispensable tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58535-2
Tool Type:Standard Die Envelope (SDE) Die Set
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP58535-2
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: