58541-1

PRO-CRIMPER HAND TOOL & DIE

Elevate your crimping game with our PRO-CRIMPER Hand Tool & Die, a must-have for seamless connector installations. This versatile tool, compatible with a variety of die sets, offers precision and efficiency in every crimp. Whether you prefer battery, electric, or manual operation, this tool has you covered. Its removable/interchangeable die set feature ensures flexibility for different crimping needs. Rest assured, this tool is also RoHS compliant, making it a responsible choice for your projects. Upgrade your toolkit with this essential for professionals in the field.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58541-1
Tool Type:PRO-CRIMPER Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP58541-1
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - Other
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: