58541-2

PRO-CRIMPER HAND TOOL DIE

Effortlessly achieve professional-grade crimps with our PRO-CRIMPER HAND TOOL DIE. Designed for precision and durability, this essential tool is compatible with Standard Die Envelope (SDE) Die Sets, making it a versatile addition to any toolkit. Whether you prefer battery-powered, electric, or manual operation, this tool adapts to your needs with ease. Featuring a Removable/Interchangeable die set type and full RoHS compliance, it ensures both convenience and environmental responsibility. Elevate your crimping capabilities with this must-have accessory from our Portable Crimp Tools collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58541-2
Tool Type:Standard Die Envelope (SDE) Die Set
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP58541-2
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - Other
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: