58583-1
PROCRIMP HT&D SUPRSEAL 1.5 SER
Elevate your crimping capabilities with the PROCRIMP HT&D SUPRSEAL 1.5 SER Hand Tool. Designed for precision and efficiency, this tool is a must-have for professionals in the field. With options for battery, electric, or manual power, it offers versatility for any job. Featuring removable/interchangeable die sets, it ensures seamless compatibility with various connectors. Rest assured, this tool is fully RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your toolkit today and experience the difference with the PROCRIMP HT&D SUPRSEAL 1.5 SER Hand Tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 58583-1 |
Tool Type: | PRO-CRIMPER Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP58583-1 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |