Enhance the durability and performance of your automotive connectors with our Single Wire Seal. Designed for seamless integration within the AMP Superseal 1.5mm Series, this essential accessory guarantees secure protection against moisture and contaminants. Engineered to meet automotive industry standards, it ensures reliable connectivity and long-lasting efficiency. With its vibrant red color, it offers easy identification and installation. Trust in our Automotive Seals & Cavity Plugs to safeguard your vehicle's electrical systems. Rest assured, our products are fully RoHS compliant, aligning with environmental regulations for a sustainable future. Elevate your automotive maintenance with this essential connector accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 281934-3
Color:Red
Series:AMP Superseal 1.5mm Series
Seal Type:Single Wire Seal (SWS)
Product:Automotive Seals & Cavity Plugs
SKU:AMP281934-3
Material:Silicone
Cavity Diameter:5.5 mm / .217 in
Cable Insulation Diameter:2.5 - 3.3 mm / .098 - .13 in
UL Flammability Rating:None
Lubricant Content:Yes
Resistance to Hydrocarbons:Poor
Shore A Hardness:50
Operating Temperature Range:-40 - 130 °C / -40 - 266 °F
Part Alias:80.246.00

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/20/2024P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time.
Download
10/02/2023P-23-024982- New specification.inform about SAP labeling standardization for single wire seal. The change has no impact to form-fit-function. Please see more details in attachment. List of affected PNs is provided as attachment to this PCN. This is an informational PCN and no formal PPAP will be submitted. During the transition phase mixed shipments with both label layout can occur till the date mentioned in this PCN. In case further details are needed about the exact future state label layout, please contact your sales representative. Please provide your statement to this PCN within 2 weeks after receiving of it. Download
08/01/2022P-21-021823 - Manufacturing location change. Duplication tool for the following parts. Following Part Numbers will be transferred from Europe to TE Suzhou China. The product will only ship to Asian-Pacific customer. We will provide the PPAP to Asian-Pacific customer, and will not provide to other country customerDownload
01/23/2018P-17-015058 - Consolidation of distribution centers.Download