58583-2

PROCRIMP DIE SUPERSEAL 1.5 SER

Easily achieve professional-grade crimps with our PROCRIMP DIE SUPERSEAL 1.5 SER. Designed for use with our Portable Crimp Tools, this die set ensures precise and reliable connections every time. Compatible with battery, electric, and manual power sources, it offers versatility for various crimping applications. The removable/interchangeable design makes it convenient to switch between dies, while the RoHS compliance guarantees its eco-friendly manufacturing. Perfect for connectors, tools, and crimping tasks in any work environment. Elevate your crimping capabilities with this essential tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58583-2
Tool Type:Standard Die Envelope (SDE) Die Set
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP58583-2
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/30/2014E-14-006453 - Product Improvement. Change over to new style locator assembly. 2063771-1 replaces 58515-1.Download