58589-1
PROCRIMP MPQ
Introducing the PROCRIMP MPQ, a versatile and efficient PRO-CRIMPER Hand Tool designed for portable crimping tasks. This essential tool is a must-have for professionals working with connectors, offering precise and reliable crimping capabilities. With options for battery, electric, or manual power, it ensures flexibility in various work environments. Its removable/interchangeable die set type allows for easy customization to suit specific connector requirements. Rest assured, this tool is compliant with RoHS regulations, making it a safe and environmentally friendly choice. Upgrade your crimping experience with the PROCRIMP MPQ, a reliable companion for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 58589-1 |
Tool Type: | PRO-CRIMPER Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP58589-1 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |