58589-2
PROCRIMP DIE MPQ
Enhance your crimping capabilities with the PROCRIMP DIE MPQ, designed for efficient and precise terminations. This essential tool, compatible with Standard Die Envelope (SDE) Die Sets, offers versatile functionality for a variety of applications. Whether you prefer the convenience of battery-powered operation, the consistent power of electric tools, or the traditional manual approach, this die set caters to your preferred power type. Featuring a Removable/Interchangeable design, it ensures seamless compatibility with a range of crimping tools. Rest assured, it is also RoHS compliant, meeting environmental standards. Elevate your crimping experience with this high-quality and reliable accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 58589-2 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP58589-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |