58590-1
PROCRIMP TOOL W/DIE MPQ
Easily achieve professional-grade crimps with our PROCRIMP TOOL W/DIE MPQ. This essential hand tool is a must-have for any project requiring precise and reliable connections. The included die set ensures compatibility with a wide range of connectors, and with both battery, electric, and manual power options, you can work efficiently in any environment. Plus, with removable/interchangeable dies and full ROHS compliance, you can trust in the quality and versatility of this tool. Upgrade to the PRO-CRIMPER Hand Tool today and experience the difference in your crimping process.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 58590-1 |
Tool Type: | PRO-CRIMPER Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP58590-1 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |