58590-2
PROCRIMP DIE MPQ
Enhance your crimping efficiency with the PROCRIMP DIE MPQ, a high-quality tool essential for precise connector assembly. Designed for use with Standard Die Envelope (SDE) Die Sets, this versatile tool is compatible with a range of connectors and ensures professional-grade results every time. Whether powered by battery, electric, or manual operation, it offers flexibility in various work environments. Its Removable/Interchangeable die set type allows for easy customization and maintenance. Rest assured of its compliance with RoHS standards, guaranteeing both performance and environmental responsibility. Elevate your crimping process with this indispensable tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 58590-2 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP58590-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |