58606-1

PROCRIMP 1.5 & 2.5MM PIN/SEAL

Effortlessly achieve precise crimps with the PROCRIMP 1.5 & 2.5MM PIN/SEAL tool. This essential PRO-CRIMPER Hand Tool is a must-have for any professional or DIY enthusiast. Suitable for a range of applications, it guarantees seamless results every time. Enjoy the convenience of its battery, electric, or manual power options, ensuring optimal performance in any setting. With removable/interchangeable die sets, versatility is at your fingertips. Rest assured, this tool is ROHS compliant, meeting industry standards for environmental responsibility. Upgrade your toolbox with this reliable and efficient crimping solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58606-1
Tool Type:PRO-CRIMPER Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP58606-1
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/03/2019P-19-017569 - Manufacturing location change. Following Loose Piece Part Numbers will be transferred from supplier Germany to supplier Poland.Download
06/30/2014E-14-006453 - Product Improvement. Change over to new style locator assembly. 2063771-1 replaces 58515-1.Download