58637-1
PRO-CRIMP TL & DIE 20-14 UMNL
Effortlessly achieve precise crimps with the PRO-CRIMP TL & DIE 20-14 UMNL Hand Tool. Designed for ultimate convenience, this tool offers portable crimping capabilities with interchangeable die sets for versatile use. Whether you prefer battery, electric, or manual power, this tool is adaptable to your needs. Crafted for efficiency and durability, it ensures reliable performance for all your crimping tasks. Compliance with RoHS regulations guarantees environmentally friendly operation. Perfect for professionals and DIY enthusiasts alike, this tool is a must-have for seamless connector installations. Elevate your crimping experience with the PRO-CRIMP TL & DIE 20-14 UMNL Hand Tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 58637-1 |
Tool Type: | PRO-CRIMPER Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP58637-1 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2014 | E-14-006453 - Product Improvement. Change over to new style locator assembly. 2063771-1 replaces 58515-1. | Download |