58637-2

PRO-CRIMP DIE 20-14 UMNL

Elevate your crimping capabilities with our PRO-CRIMP DIE, designed for precision and efficiency. Crafted for use with 20-14 UMNL terminals, this essential tool ensures seamless connectivity in your electrical projects. Suitable for various applications, it is a must-have for professionals and DIY enthusiasts alike. Compatible with our Standard Die Envelope (SDE) Die Set, it offers versatility and convenience, making it ideal for on-the-go use with our Portable Crimp Tools. Whether powered by battery, electric, or manual operation, this die guarantees reliable performance. Its removable/interchangeable design allows for easy maintenance and customization. Plus, with full RoHS compliance, you can trust in its quality and environmental responsibility. Explore our range of connectors, tools, and crimpers to complete your toolkit and streamline your work process.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58637-2
Tool Type:Standard Die Envelope (SDE) Die Set
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP58637-2
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/30/2014E-14-006453 - Product Improvement. Change over to new style locator assembly. 2063771-1 replaces 58515-1.Download