58641-1

PRO-CRIMP TL & DIE MOD IV

Elevate your crimping capabilities with the PRO-CRIMP TL & DIE MOD IV. This advanced hand tool, designed for precision and efficiency, is a must-have for any professional working with connectors. Featuring removable/interchangeable die sets, it offers versatility for a wide range of applications. With options for battery, electric, or manual power, it ensures reliable performance in any setting. Plus, rest assured that it meets RoHS compliance standards. Upgrade your toolkit with this essential device for seamless crimping every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58641-1
Tool Type:PRO-CRIMPER Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP58641-1
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2015E-15-010391 - Product Improvement. Add new design Terminal Locator/Wire Stop.Download