58641-2

PROCRIMP DIE MOD IV

Easily crimp connectors with precision using the PROCRIMP DIE MOD IV. This essential tool features a Standard Die Envelope (SDE) Die Set, perfect for a variety of applications. Crafted for convenience, it is compatible with Portable Crimp Tools, ensuring seamless operation in any workspace. With support for Battery, Electric, and Manual power types, it offers versatility for different environments. The Removable/Interchangeable die set type allows for quick and efficient tool changes, enhancing productivity. Rest assured, this tool is RoHS compliant, meeting international standards for environmental safety. Upgrade your crimping capabilities with this indispensable accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58641-2
Tool Type:Standard Die Envelope (SDE) Die Set
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP58641-2
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2015E-15-010391 - Product Improvement. Add new design Terminal Locator/Wire Stop.Download