58707-2
PROCRIMP MINI-U-MNL2 DIE
Effortlessly achieve precise crimps with the PROCRIMP MINI-U-MNL2 DIE. Tailored for use with Standard Die Envelope (SDE) Die Sets, this essential tool ensures seamless connections in your projects. Compatible with Portable Crimp Tools, it offers versatile operation powered by battery, electric, or manual means. Featuring a Removable/Interchangeable design, it allows for easy customization and flexibility. Rest assured, this tool is fully compliant with RoHS regulations, making it a reliable choice for environmentally conscious users. Elevate your crimping experience with this indispensable accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 58707-2 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP58707-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |