59170
T-HD HT, SH PIDG 22-14
Effortlessly achieve professional-grade crimps with the T-HD HT, SH PIDG 22-14 Hand Tool. Designed for precision and ease of use, this tool is a must-have for any technician or DIY enthusiast. With its fixed die set and compatibility with battery or manual power sources, it offers versatility and convenience in every application. Ensure compliance with environmental regulations with its RoHS certification. Upgrade your crimping arsenal with this essential tool, perfect for connectors, terminals, and more.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 59170 |
Tool Type: | T Head Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP59170 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |