| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 591863-4 |
| Series: | TERMINAL |
| Mount Type: | Board Mount |
| Contact Material: | Beryllium Copper |
| Pitch: | .13 in, 3.302 mm |
| Contact Size: | 20 |
| Component Type: | Electronic Module Block-Diode |
| Grommet Color: | Natural |
| Grommet Material: | Silicone Rubber |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 10 |
| GPL: | 087 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 6512 |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Module Material: | DAP, Thermoset Epoxy |
| Module Color: | Black, Red |
| Number of Contact Points: | 10 |
| Diode Circuit Number: | 1N4007 |
| Diode Amperage: | 1 A |
| Part Aliases: | 591863-4 |
| SKU: | AMP591863-4 |
591863-4
Specifications
Detailed Description
Enhance your electronic connections with our TJ F/B 20E SPEC 5 DIODES, designed for optimal performance in aerospace, defense, and marine applications. This Electronic Module Block-Diode features ten contact positions with a contact amperage of 1.5 A, ensuring reliable power transmission. Crafted with durable Beryllium Copper contacts and a silicone rubber grommet, it guarantees secure and efficient board mount installation. Operating within a wide temperature range of -55 to 105 °C, this component is suitable for demanding environments. Its RoHS compliance and high-quality construction make it a dependable choice for wire-to-wire connectors in various industries. Upgrade your systems with the utmost confidence in performance and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/10/2023 | P-23-024005 - Manufacturing location change. TE Connectivity actual supplier is relocating molding process into another existing facilities. This is a molding process move only, same company, no part change. Components Grommet Module Block molding process for following Part Numbers will be transferred from Valencia, CA to Broken Arrow, OK. | Download | |||
| 04/24/2023 | P-23-024151 - Manufacturing Location Change. TE Connectivity (TE) actual supplier is transferring tooling to another site. This is a tool move only, same company, no part change. Component RETENTION CLIP, SZ 20 tooling for following Part Numbers will be transferred from Pittsburg, PA to York, PA. | Download | |||

