59250

T-HD HT, PIDG 22-14

Enhance your crimping capabilities with our T-HD HT hand tool, designed for precision and efficiency. Compatible with PIDG 22-14 terminals, this tool is a must-have for any professional in the field. Offering both battery and manual power options, it provides versatility for various crimping tasks. The fixed die set ensures consistent and reliable results, while its RoHS compliance guarantees safety and environmental responsibility. Upgrade your toolbox with this essential tool, perfect for connectors, terminals, and more.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 59250
Tool Type:T Head Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Manual
Die Set Type:Fixed In Tool
SKU:AMP59250
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Confined Crescent
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: