59275
T-HD HT, PIDG SH 26-20
The T-HD HT, PIDG SH 26-20 Hand Crimp Tool is a reliable and efficient solution for your crimping needs. Designed for use with Portable Crimp Tools, it offers versatility and convenience in a compact package. With a die set that is fixed in the tool, you can easily achieve precise and consistent crimps every time. This tool is suitable for a wide range of applications in the connectors and tools industry, making it a valuable addition to your toolkit. Powered by both battery and manual operation, it ensures that you can work efficiently in any environment. Rest assured, this tool is fully compliant with RoHS regulations, meeting the highest standards of environmental responsibility. Upgrade your crimping capabilities with the T-HD HT Hand Crimp Tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 59275 |
Tool Type: | T Head Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP59275 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |