59300

T-HD HT, PIDG 24-16

The T-HD HT Portable Crimp Tool, an essential addition to your toolkit for efficient and precise crimping tasks. Designed for use with PIDG 24-16 terminals, this tool guarantees optimal performance with every use. Its T Head design ensures easy handling, while the fixed die set eliminates the need for constant adjustments, streamlining your workflow. Whether you prefer manual operation or the convenience of battery power, this versatile tool has you covered. Rest assured, it complies with RoHS regulations, making it a responsible choice for environmentally-conscious users. Upgrade your crimping experience with the T-HD HT Portable Crimp Tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 59300
Tool Type:T Head Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Manual
Die Set Type:Fixed In Tool
SKU:AMP59300
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Confined Crescent
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: