6-100525-9
Z-PACK M.CODING KEY
Enhance your Z-PACK 2mm HM series connector with the Z-PACK M.CODING KEY, a vital accessory for efficient organization and identification. Designed in a striking Ocher Yellow hue with the number 4678, this coding key ensures seamless connectivity with compatible connector types including Type L, Type M, Type A, and Type D. With a generous package quantity of 500, each individually packaged in a convenient bag, you can easily stock up on these essential components for your Data and Devices applications. Rest assured, this product is RoHS compliant, meeting strict environmental standards, and is classified under ECCN EAR99 for international trade. Perfect for use in a range of industries, from telecommunications to aerospace, this coding key is a must-have for optimizing your connectivity solutions. Elevate your backplane connector setup with the Z-PACK M.CODING KEY.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 6-100525-9 |
Series: | Z-PACK 2mm HM |
Compatible Connector Type: | Type A, Type D, Type L, Type M |
Package Quantity: | 500 |
GPL: | 472 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 6252 |
ECCN: | EAR99 |
Coding Key Color: | Ocher Yellow |
Coding Key Number: | 4678 |
Part Aliases: | 6-100525-9 |
SKU: | AMP6-100525-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |