6-100526-3
CODING DEV INSRT COLOR ORANGE
Enhance organization and efficiency in your connectivity setup with our Coding Device Insert in vibrant Orange. Designed for seamless integration with Type L, M, A, and D connectors, this essential accessory from the Z-PACK 2mm HM series ensures easy identification and error-free assembly. With a package quantity of 500, it offers ample supply for your project needs. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Perfect for Data and Devices applications, this coding insert, with its Pastel Orange color and numbered key (1247), simplifies the setup process while adding a pop of color to your system. Individually bagged for convenience, it's a must-have for efficient board-to-board PCB connections in various settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-100526-3 |
Series: | Z-PACK 2mm HM |
Compatible Connector Type: | Type A, Type D, Type L, Type M |
Package Quantity: | 500 |
GPL: | 472 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 6252 |
ECCN: | EAR99 |
Coding Key Color: | Pastel Orange |
Coding Key Number: | 1247 |
Part Aliases: | 6-100526-3 |
SKU: | AMP6-100526-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |