6-103634-1

12 MTE HDR SRRA LTCH.100CL LF

The AMPMODU MTE series PCB mount header, a versatile and reliable solution for signal circuit applications. With a housing made of UL 94V-0 rated thermoplastic in sleek black, this header features 12 brass pin contacts, each with a contact amperage of 3A and tin plating for optimal conductivity. The contact termination options include crimp, Through Hole - Solder, and Insulation Displacement Crimp (IDC), offering flexibility in assembly. Designed for ease of use, it has a right-angle mount orientation and a compact connector height of 13.59mm (.535 in). Meeting stringent safety standards such as CSA LR7189 and UL E28476, this connector ensures high performance even in harsh industrial environments, with an operating temperature range of -65 to 105°C. With features like contact retention with locking lance and mating retention, this header guarantees secure connections on the PCB. RoHS compliant and with a dielectric withstanding voltage of 600V, it's not only environmentally friendly but also safe for use in various electronic applications. Whether for prototyping or production, this header, packaged in a tube for convenience, is the perfect choice for your PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-103634-1
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:12
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:16
Contact Amperage:3 A
Number of Positions:12
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:13.59 mm, .535 in
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6257
Connector Length:1.3 in, 33.02 mm
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:6-103634-1
SKU:AMP6-103634-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: