6-103635-1

12 MTE HDR SRRA LTCH.100CL LF

The AMPMODU MTE series PCB Mount Header, a high-quality connector designed for signal applications. This right-angle header features 12 gold-plated brass pins for reliable connectivity, with a pitch of 2.54mm (.1 in) for easy installation on printed circuit boards. Meeting UL 94V-0 standards for material flammability, it ensures safety in industrial environments. With a housing made of durable thermoplastic and a wide operating temperature range of -65 to 105°C, this connector is built to withstand harsh conditions. Its compact design, measuring 33.02mm (1.3 in) in length and 13.59mm (.535 in) in height, makes it suitable for space-constrained applications. The connector also offers features such as insulation displacement crimp termination, mating retention with locking lances, and RoHS compliance, guaranteeing performance and environmental responsibility. Whether you're designing for telecommunications, automotive, or industrial systems, the AMPMODU MTE PCB Mount Header is the ideal choice for secure and efficient PCB connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-103635-1
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:12
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:16
Contact Amperage:3 A
Number of Positions:12
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:13.59 mm, .535 in
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6257
Connector Length:1.3 in, 33.02 mm
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:6-103635-1
SKU:AMP6-103635-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: