| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-106506-2 |
| Series: | AMPLIMITE HDP |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Contact Plating: | Gold Flash |
| Number of Positions: | 15 |
| Profile: | Standard |
| Mating Retention Type: | Threaded Insert |
| Packaging: | Tray |
| Shell Type: | Front Metal Shell |
| SKU: | AMP6-106506-2 |
6-106506-2
Specifications
Detailed Description
Enhance your connectivity with our AMPLIMITE HDP series D-Sub connector. Designed for high-performance applications, this receptacle features a standard profile with two rows of 15 positions, delivering reliable power and data transmission. The gold flash contact plating ensures optimal signal conductivity, while the threaded insert mating retention type guarantees a secure connection. RoHS compliant and packaged in a convenient tray, this connector is ready for integration into your project. Upgrade to the AMPLIMITE HDP for dependable and efficient connectivity in any environment.

