Enhance your power and signal connections with our Standard TIM Housing MKII 2POS. This receptacle, part of the RAST 5 IDC Connectors series, features a durable PA 6/6 housing in a natural color. With two contacts in a single row, it offers secure crimp termination for reliable performance. The cable-mount design allows for easy installation, while the UL 94V-2 material ensures safety. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for various applications in appliances and beyond. Mating retention with a locking latch and keyed alignment adds to its functionality. Whether for power or signal circuits, this connector excels in wire-to-board connections, meeting RoHS compliance for environmental responsibility. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1241961-3
Color:Natural
Series:RAST 5 IDC Connectors
Connector Type:Housing
Gender:Receptacle
Housing Material:PA 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:.547
Overall Length:1
Pitch:.197 in, 5 mm
Package Quantity:3200
Lock Type:Latch
Number of Positions:2
Housing Color:Natural
GPL:JJ4
Mating Retention Type:Lock
Packaging:Package
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:13.9 mm, .547 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H311
Lock Style:Exterior
Keying Rib Cavity Number (Between or At):None
Connector Length:1 in, 25.5 mm
Connector System:Wire to Board
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
RAST Version:None
Locking Latch Between Cavity Number:1,2
Polarizing Rib Location:2b
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-2
Part Aliases:6-1241961-3
SKU:AMP6-1241961-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: