| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1376492-3 |
| Series: | AMP Signal Double Lock |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 900 |
| Contact Amperage: | 2.5 A |
| Number of Positions: | 3 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 526 |
| Operating Temperature Range: | 10 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3933 |
| Contact Layout: | Inline |
| Connector Length: | 10 mm, .39 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .11 in, 2.8 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.49 µin, .8 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1376492-3 |
| SKU: | AMP6-1376492-3 |
6-1376492-3
Specifications
Detailed Description
Explore seamless signal connectivity with our AMP Signal Double Lock connector. Engineered for reliability, this connector features a single row design with three pin contacts, ideal for through hole soldering on printed circuit boards. Crafted from durable nylon 6/6 material in a vibrant red housing, it offers a secure fit with a mating retention feature. With a voltage rating of 50 V AC/DC and a current capacity of 2.5 A, it ensures efficient signal transmission in various appliances. The pre-tinned brass contacts, meeting UL 94V-0 flammability standards, guarantee optimal performance even in harsh environments. Operating within a wide temperature range from -30 to 105°C, this connector is suitable for diverse signal applications. Its compact vertical mount orientation and shrouded header type make it easy to integrate into PCB assemblies, while the tape packaging ensures convenient handling. With RoHS compliance and ECCN classification as EAR99, this connector prioritizes both environmental responsibility and international trade regulations. Elevate your connectivity solutions with this high-quality AMP connector, the perfect choice for wire-to-board connections.

