6-1393028-4

Heilind Number:AMP6-1393028-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1393028-4
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

INPUT DC MODULE,5V DC LOGIC-24V DC IP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1393028-4
Mount Type:Printed Circuit Board
Output Type:DC
Maximum Output Voltage:30 V
Termination Type:Printed Circuit Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:3 - 32 VAC, 3.3 - 32 VDC
SKU:AMP6-1393028-4

Detailed Description

Easily power your electronic devices with this efficient INPUT DC MODULE. Designed for use with a 5V DC logic input and 24V DC output, it ensures reliable performance in a variety of applications. With a maximum output voltage of 30V, this module provides ample power for your needs. The Printed Circuit Board mount type and termination type make installation simple and secure. Operating in temperatures ranging from -30 to 80°C, it is suitable for use in diverse environments. Featuring a 1 Form A contact arrangement, it offers seamless connectivity. Whether you're a professional or DIY enthusiast, this module, with its RoHS compliance, guarantees both quality and environmental responsibility. Upgrade your power relay system today.