6-1393114-4

Heilind Number:AMP6-1393114-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1393114-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KUHP-1D51-110=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1393114-4
Amperage:30 A
Mount Type:Bracket, Panel Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:100000 Ω
Coil Voltage:110 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:1 Form A (NO)
SKU:AMP6-1393114-4

Detailed Description

Enhance your power relay system with the KUHP-1D51-110, a high-performance component designed for reliable operation. With a 30A amperage rating, this relay is perfect for heavy-duty applications. Featuring a panel mount bracket for easy installation, it ensures secure placement in your setup. The silver cadmium oxide contacts guarantee efficient conductivity, while the 1 Form A (NO) contact arrangement offers versatile functionality. Operating at a wide temperature range of -45 to 70°C, it is suitable for various environments. With a coil resistance of 100,000 Ω and a coil voltage of 110VDC, this relay provides stable performance. Its contact voltage of 240VAC ensures compatibility with standard power systems. Trust in the KUHP-1D51-110 for robust and dependable relay solutions.