K10P-11D55-12

Heilind Number:AMP6-1393144-6
Manufacturer:TE Connectivity
Manufacturer Number:K10P-11D55-12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

K10P-11D55-12=K10/K20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity K10P-11D55-12
Amperage:15 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:160 Ω
Coil Voltage:12 VDC
Contact Voltage:120 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP6-1393144-6

Detailed Description

Enhance your circuit board with the K10P-11D55-12 Power Relay, a reliable and efficient component designed for high-performance applications. With a 15A amperage rating and silver cadmium oxide contacts, this relay ensures seamless power transfer with minimal resistance. Featuring 2 poles and a 2 Form C contact arrangement, it offers versatile connectivity options. Operating at a coil voltage of 12VDC and a contact voltage of 120VAC, it guarantees stable performance even in demanding conditions. Its wide operating temperature range of -45 to 70°C makes it suitable for various environments. RoHS compliant, this relay is environmentally friendly, perfect for modern electronics. Upgrade your project with the K10P-11D55-12 and experience superior power management.