6-1393238-0

Heilind Number:AMP6-1393238-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1393238-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTD14006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1393238-0
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:90 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP6-1393238-0

Detailed Description

Introducing the RTD14006 Power Relay, a reliable and efficient component for your circuit board assembly. With a contact rating of 16 A at 250 VAC, this relay is designed for high-power applications, offering a single pole configuration with 1 Form C (CO) contact arrangement. The silver nickel contact material ensures optimal conductivity and longevity, while the 6 VDC coil voltage and 90 Ω coil resistance provide seamless operation. RoHS compliant and featuring a socket mount type, this relay is easy to install and environmentally friendly. Trust in the RTD14006 for your power switching needs.