6-1393238-9

Heilind Number:AMP6-1393238-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1393238-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTD14048

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1393238-9
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:5520 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP6-1393238-9

Detailed Description

Introducing the RTD14048, a high-performance power relay designed for robust and efficient operation. With a contact material of Silver Nickel (AgNi90/10), this relay ensures reliable conductivity and longevity. Boasting a maximum switching voltage of 400 VAC and contact voltage of 250 VAC, it is suitable for a wide range of power applications. The coil resistance of 5520 Ω and coil voltage of 48 VDC ensure stable and efficient performance. Featuring a mount type of Socket, Printed Circuit Board, and 1 Form C (CO) contact arrangement, this relay offers versatile installation options. Rest assured of its environmental compliance with RoHS standards. Ideal for industrial and commercial use, the RTD14048 is a dependable choice for your power relay needs.